Cart

10132381-20800LF

AMPH ICC

SheerPwr VERT RECEPTACLE 8,0MM
Supplier: Amphenol ICC
Matchcode: 1013238120800LF
Rutronik No.: COCIRC18639
Unit Pack: 1
MOQ: 400
Packaging: TRAY
On request
8.34 $
3,336.00 $

Prices

400 8.34 $
800 8.06 $

Parameter

No.of contacts
01
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
160 A
Series
10132
Family
SheerPwr
Brand
SheerPwr
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?