Cart

10131935-111ULF

AMPH ICC

11P MINITEK RECEP SR VCC SMT
Supplier: Amphenol ICC
Matchcode: 10131935111ULF
Rutronik No.: COREC39422
Unit Pack: 26
MOQ: 728
Packaging: TUBE
On request
0.8995 $
654.84 $

Parameter

No.of contacts
11
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
2.0 A
Series
10131
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?