Cart

10131931-109ULF

AMPH ICC

09P MINITEK RECEP SR HCC SMT
Supplier: Amphenol ICC
Matchcode: 10131931109ULF
Rutronik No.: COREC39400
Unit Pack: 32
MOQ: 896
Packaging: TUBE
On request
0.7305 $
654.53 $

Parameter

No.of contacts
09
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
2.00 A
Voltage rating
200 V
Series
10131931
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?