Cart

10131319-1022100LF

AMPH ICC

10P BTB HEADER DUAL ROW TIN
Supplier: Amphenol ICC
Matchcode: 101313191022100LF
Rutronik No.: CONN2245
Unit Pack: 765
MOQ: 765
Packaging: TRAY
On request
0.566 $
432.99 $

Prices

765 0.566 $
1,530 0.5442 $
2,295 0.5355 $
3,825 0.5138 $
6,120 0.4963 $

Parameter

No.of contacts
10
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
15.0 A
Voltage rating
600 V
Series
10131319
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?