Cart

10130658-C00051YLF

AMPH ICC

POWER PROFILE CABLE ASSEMBLY
Supplier: Amphenol ICC
Matchcode: 10130658C00051YLF
Rutronik No.: CABLE2277
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request
5.71 $
1,713.00 $

Prices

300 5.71 $
600 5.21 $
900 4.83 $

Parameter

Family
POWERCABLE
Termin.style
OTHER
Contact plating
_OTHER
Series
10130658
No.of contacts
01
Orientation
STRAIGHT
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?