Cart

10129379-910003BLF

AMPH ICC 10129379-910003BLF

image shown is a representation only

AMPH ICC

10P Econostik HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 10129379910003BLF
Rutronik No.: CONN4515
Unit Pack: 100
MOQ: 100
Packaging: BULK
New Product
In Stock
0.186 $
18.60 $

Prices

100 0.186 $
300 0.1773 $
500 0.1711 $
1,000 0.1612 $
2,000 0.1525 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
3.00 A
Voltage rating
110 V
Series
1012937
Feature funct.
Unshrouded
Family
Pin Header
Brand
Econostik
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?