Cart

10127721-061LF

AMPH ICC

06P 2ROW HEADER VERTICAL
Supplier: Amphenol ICC
Matchcode: 10127721061LF
Rutronik No.: COREC38762
Unit Pack: 465
MOQ: 1395
Packaging: TRAY
On request
0.3388 $
472.63 $

Prices

1,395 0.3388 $
4,185 0.325 $
6,975 0.314 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
N/A
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
10127
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?