Cart

10120045-200LF

AMPH ICC

2P ROTACONNECT ROTATABLE
Supplier: Amphenol ICC
Matchcode: 10120045200LF
Rutronik No.: COREC32288
Unit Pack: 975
MOQ: 1950
Packaging: REEL
On request
0.577 $
1,125.15 $

Prices

1,950 0.577 $
3,900 0.5564 $
5,850 0.5083 $
9,750 0.4705 $

Parameter

No.of contacts
02
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
10120
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?