Cart

10112634-101LF

AMPH ICC

MINI-SAS HD 1X4 INTERNL
Supplier: Amphenol ICC
Matchcode: 10112634101LF
Rutronik No.: CONN1012
Unit Pack: 36
MOQ: 36
Packaging: TUBE
In Stock
11.32 $
407.52 $

Prices

36 11.32 $
72 10.88 $
108 10.70 $
144 10.26 $
432 9.91 $

Parameter

No.of contacts
144
Contact pitch
0.00 mm
Number of rows
04
Contact style
FEMALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Series
10112
Feature funct.
MIN SAS
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?