Cart

10090926-P444VLF

AMPH ICC

DSUB HIGH DENSITY 44P MALE
Supplier: Amphenol ICC
Matchcode: 10090926-P444VLF
Rutronik No.: CONIO2241
Unit Pack: 50
MOQ: 1000
Packaging: TRAY
On request
2.12 $
2,120.00 $

Parameter

No.of contacts
44
Contact pitch
2.29 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Series
DSUB
Family
SIGNAL
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?