Cart

10078995-G02-24ULF

AMPH ICC

24P SHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 10078995G0224ULF
Rutronik No.: COREC28057
Unit Pack: 15
MOQ: 240
Packaging: TUBE
On request
5.15 $
1,236.00 $

Parameter

No.of contacts
24
Number of rows
02
Contact style
MALE
Series
10078
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?