10078991-G22-24ULF

Supplier: Amphenol ICC
Matchcode: 10078991G2224ULF
Rutronik No.: COREC33348
Unit Pack: 15
MOQ: 240
Packaging: TUBE
Parameter
- No.of contacts
- 24
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- GOLD
- Oper.temperatur
- -40 TO 125 °C
- Series
- 10078
- Family
- HEADER
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks