Cart

10075025-G01-14ULF

AMPH ICC

14P MINITEK SHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 10075025G0114ULF
Rutronik No.: COREC28558
Unit Pack: 35
MOQ: 840
Packaging: TUBE
On request
0.6978 $
586.15 $

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
2.00 A
Series
10075025
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?