Cart

10075024-S01-05ULF

AMPH ICC

10P MINITEK UNSHR.HEADER VERT.
Supplier: Amphenol ICC
Matchcode: 10075024S0105ULF
Rutronik No.: COREC35709
Unit Pack: 58
MOQ: 1160
Packaging: TUBE
On request
0.472 $
547.52 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
2.00 A
Series
10075024
Feature funct.
UNSHROUDED
Family
PCB HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?