Cart

10075024-G01-03LF

AMPH ICC

3P UNSHR.HEADER VERTIC.MINITEK
Supplier: Amphenol ICC
Matchcode: 10075024G0103LF
Rutronik No.: COREC32154
Unit Pack: 500
MOQ: 1500
Packaging: BAG
On request
0.5881 $
882.15 $

Prices

1,500 0.5881 $
3,000 0.5373 $
6,000 0.4973 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Family
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?