Cart

10056845-114LF

AMPH ICC

14P LOW PROFILE HEADER R/A
Supplier: Amphenol ICC
Matchcode: 10056845114LF
Rutronik No.: COIDC7967
Unit Pack: 690
MOQ: 4140
Packaging: TUBE
On request
0.9277 $
3,840.68 $

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 125 °C
Current rating
3.0 A
Series
10056
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?