- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors

03P MINI JACK AUDIO 3,5MM
Supplier:
Amphenol ICC
Matchcode:
10038075-D1RLF
Rutronik No.:
CONN2448
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
- No.of contacts
-
03
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
1.00 A
- Series
-
1003807
- Feature funct.
-
3,5mm dia
- Family
-
AUDIO
- Brand
-
Audio Jack
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P STEREO JACK CHASSIS...
Packaging:
BULK
03P JACK CHASSIS JISC6560
Packaging:
BULK
03P CIRCULAR CONNECTOR M16...
Packaging:
BULK
MC 3P MR TRI KEY #14-1 AWG
Packaging:
BULK
03P CHASSIS SOCKET IP40
Packaging:
BULK
03P CHASSIS SOCKET IP40 12P...
Packaging:
BULK
03P PANEL TO CABLE SOCKET
Packaging:
BULK
03P FEMALE RECEPTACLE NI 23C
Packaging:
INDIVIDUAL
03P STRAIGHT FEM. AWG16...
Packaging:
BULK
03P STEREO JACK CHASSIS...
Packaging:
BULK
Best Choice
Previous
Next