Cart

10037323-101LF

AMPH ICC

150P R.A. HEADER 3MM
Supplier: Amphenol ICC
Matchcode: 10037323101LF
Rutronik No.: COREC30398
Unit Pack: 60
MOQ: 600
Packaging: TUBE
On request
20.41 $
12,246.00 $

Parameter

No.of contacts
150
Series
10037
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?