Cart

10033527-N3212MLF

AMPH ICC

MINI USB AB TYPE RA SMT
Supplier: Amphenol ICC
Matchcode: 10033527-N3212MLF
Rutronik No.: CONIO1784
Unit Pack: 750
MOQ: 8250
Packaging: REEL
On request
0.3953 $
3,261.23 $

Parameter

No.of contacts
05
Contact pitch
0.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
10033
Feature funct.
USB MINI
Family
USB-A-TO-B
Brand
USB A/B
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?