Cart

10025613-101LF

AMPH ICC

150P SIGNAL HEADER RA 2mm
Supplier: Amphenol ICC
Matchcode: 10025613101LF
Rutronik No.: COREC24085
Unit Pack: 100
MOQ: 800
Packaging: TUBE
On request
24.84 $
19,872.00 $

Parameter

No.of contacts
150
Series
10025
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?