Cart

031-4890-1

AMPH ICC

RF CONN ISOLATED 1GHz STRAIGHT
Supplier: Amphenol ICC
Matchcode: 03148901
Rutronik No.: CONN2627
Unit Pack: 100
MOQ: 500
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
031
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
United States
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?