- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
25P DSUB STRAIGHT PCB GOLD
Supplier:
Amphenol CS
Matchcode:
L17TF2510112
Rutronik No.:
CONN7209
Unit Pack: 100
MOQ: 100
Packaging: TRAY
- No.of contacts
-
25
- Contact pitch
-
2.77 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
ANGLED
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
L17T
- Family
-
DSUB
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
25P DSUB STRAIGHT PCB GOLD
Packaging:
TRAY
25P DSUB FEMALE STR 4.40
Packaging:
TRAY
25P D-SUB FEMALE HOUSING
Packaging:
INDIVIDUAL
25P D-SUB HOUSING FEMALE
Packaging:
TRAY
25P D-SUB SOCKET 90° W BOLT
Packaging:
BULK
25P D-SUB SOCKET IDC
Packaging:
BULK
25P D-SUB PLUG SOLDER CUP
Packaging:
INDIVIDUAL
25P D-SUB SOCKET 90° W BOLT
Packaging:
BULK
25P D-SUB SOCKET FULL-PLASTIC
Packaging:
TRAY
25P D-SUB FEMALE PCB...
Packaging:
TRAY
Previous
Next