FOHHB23P00030
12GB/s OPTICAL CABLE L=30M
Supplier: Amphenol CS
Matchcode: FOHHB23P00030
Rutronik No.: CABLE3105
Unit Pack: 1
MOQ: 1
Packaging: BULK
Parameter
- Family
- CABLE ASS.
- Termin.port A
- FIBER
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks