86094328314755V1LF
DIN FEMALE 64P 90° C
Supplier: Amphenol CS
Matchcode: 86094328314755V1LF
Rutronik No.: CONN11668
Unit Pack: 16
MOQ: 320
Packaging: TRAY
Parameter
- No.of contacts
- 64
- Contact pitch
- 2.54 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 1000 V
- Series
- 860...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DIN
- Brand
- DIN 41612
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 19 weeks