- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
20P BTB CONNECTOR 2,30MM HIGHT
Supplier:
Amphenol CS
Matchcode:
10132798021120LF
Rutronik No.:
CONN10814
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
- No.of contacts
-
30
- Contact pitch
-
0.50 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.50 A
- Voltage rating
-
00 V
- Series
-
101...
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P BTB CONNECTOR 2,30MM HIGHT
Packaging:
REEL
20P BTB CONNECTOR 2,30MM HIGHT
Packaging:
REEL
20P BTB CONNECTOR 2,30MM HIGHT
Packaging:
REEL
30P BTB CONNECTOR 0,50MM REC
Packaging:
REEL
30P BTB CONNECTOR 4,30MM HIGHT
Packaging:
REEL
30P RECEPTACLE 1,27MM 180°
Packaging:
BULK
30P MINITEK 1.27MM SHR.HEAD.S
Packaging:
REEL
30P SLIMSTACK 0,635MM 180° SMT
Packaging:
REEL
30P 0,40MM RCPT SMT GOLD
Packaging:
REEL
30P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
Previous
Next