Cart

A80-7786

ALYSIUM

18P FFC L150MM NANO COAT
Supplier:
Matchcode: NWLFCUJ1018G1508S3LBM20861T
Rutronik No.: CABLE1238
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5092 $
0.51 $

Prices

1 0.5092 $
1,000 0.4924 $
1,500 0.4756 $
2,500 0.4587 $

Parameter

No.of contacts
18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290700
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?