Cart

U6264BS2K07LLG1TR

ALLIANCE U6264BS2K07LLG1TR

image shown is a representation only

ALLIANCE

SRAM 8Kx8 70ns SOP28
Supplier: Alliance Memory
Matchcode: U6264BS2K07LLG1TR
Rutronik No.: ICRAM5545
Unit Pack: 1000
MOQ: 1000
package: SOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
2,100.00 $

Parameter

Density
64K bit
Organisation
8Kx8
Access Time
70 ns
Package
SOP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?