Cart

U62256AS2K07LLG1

ALLIANCE U62256AS2K07LLG1

image shown is a representation only

ALLIANCE

SRAM 32Kx8 70ns SOP28
Supplier: Alliance Memory
Matchcode: U62256AS2K07LLG1
Rutronik No.: ICRAM5587
Unit Pack: 25
MOQ: 25
package: SOP28
Packaging: TUBE
In Stock
3.60 $
90.00 $

Prices

25 3.60 $
50 3.57 $
75 3.54 $
125 3.51 $
200 3.48 $

Parameter

Density
256K bit
Organisation
32Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
SOP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?