U62256ADK07LLG1
U62256ADK07LLG1
Description:
SRAM 32Kx8 70ns DIP28
Supplier:
Alliance Memory
Matchcode:
U62256ADK07LLG1
Rutronik No.:
ICRAM5714
Unit Pack:
15
MOQ:
150
package:
DIP28
Packaging:
TUBE
Find Alternatives
- Density
- 256K bit
- Organisation
- 32Kx8
- Access Time
- 55 ns
- U(cc)
- 3,3/5,0 V
- Package
- DIP28
- U(cc) min
- 2,7 V
- U(cc) max
- 5,5 V
- Permis.T(A) min
- 0 °C
- Permis.T(A) max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
AS6C62256-55PCNSRAM 32Kx8 55ns DIP28
Part No.:
ICRAM5393
package:
DIP28
Packaging:
TUBE
|
Unit Price
8,10 $
|
Unit Pack
1
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |