Cart

MT48LC32M16A2P-75:C

ALLIANCE

SDRAM 512Mb 32Mx16 133MHz TSOP
Supplier: Alliance Memory
Matchcode: MT48LC32M16A2P-75:C
Rutronik No.: ICDRAM1682
Unit Pack: 1
MOQ: 1
package: TSOP54
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/28/2017
10.36 $
10.36 $

Prices

1 10.36 $
216 10.26 $
432 10.17 $

Parameter

Density
512M bit
Organisation
32Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
70 °C
T(A) min
0 °C
Refresh
8K bit
Clock frequency
133M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?