Cart

AS7C1024B-12TCN

ALLIANCE AS7C1024B-12TCN

image shown is a representation only

ALLIANCE

SRAM 128Kx8 12ns TSOP32 5V
Supplier: Alliance Memory
Matchcode: AS7C1024B-12TCN
Rutronik No.: ICRAM5471
Unit Pack: 156
MOQ: 156
package: TSOP32
Packaging: TRAY
In Stock
2.25 $
351.00 $

Prices

156 2.25 $
312 2.22 $
468 2.21 $
780 2.19 $
936 2.17 $

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
12 ns
U(cc)
5.0 V
Package
TSOP32
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
FAST
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?