Cart

AS6C62256-55SINTR

ALLIANCE AS6C62256-55SINTR

image shown is a representation only

ALLIANCE

SRAM 32Kx8 55ns SOP28
Supplier: Alliance Memory
Matchcode: AS6C62256-55SINTR
Rutronik No.: ICRAM5965
Unit Pack: 1
MOQ: 1
package: SOP28
Packaging: REEL
In Stock
1.68 $
1.68 $

Prices

1 1.68 $
2,000 1.43 $
3,000 1.42 $

Parameter

Density
256K bit
Organisation
32Kx8
Access Time
55 ns
Package
SOP28
U(cc) min
2.7 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Type
LOWPOWER
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
B
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?