AS4C8M16S-7TCN
AS4C8M16S-7TCN
Description:
NCNR - SDRAM 128Mb 8Mx16 143MHz
Supplier:
Alliance Memory
Matchcode:
AS4C8M16S-7TCN
Rutronik No.:
ICDRAM1392
Unit Pack:
108
MOQ:
1080
package:
TSOP54
Packaging:
TRAY
Find Alternatives
- Density
- 128M bit
- Organisation
- 8Mx16
- U (cc)
- 3.3 V
- Package
- TSOP54
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 4K bit
- Clock frequency
- 143M Hz
- Cas latency
- 3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
Best Choice
|
AS4C8M16SA-7TCNSDRAM 128Mb 8Mx16 143MHz TSOP
Part No.:
ICDRAM1725
package:
TSOP54
Packaging:
TRAY
|
Unit Price
5,31 $
|
Unit Pack
108
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |