Cart

AS4C64M16MD1-6BIN

ALLIANCE

Mobile DDR 1Gb 64Mx16 166MHz
Supplier: Alliance Memory
Matchcode: AS4C64M16MD1-6BIN
Rutronik No.: ICDRAM1714
Unit Pack: 300
MOQ: 3000
package: BGA60
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.03 $
21,090.00 $

Parameter

Density
1G bit
Organisation
64Mx16
U (cc)
1.8 V
Package
BGA60
T(A) max
85 °C
T(A) min
-40 °C
Clock frequency
166M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?