Cart

AS4C512M8D3L-12BCN

ALLIANCE

DDR3 SDRAM 4Gb 512Mx8 800MHz
Supplier: Alliance Memory
Matchcode: AS4C512M8D3L-12BCN
Rutronik No.: ICDRAM1790
Unit Pack: 220
MOQ: 2220
package: BGA78
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/29/2016
9.68 $
23,425.60 $
Article with this quantity is not orderable.

Parameter

Density
4G bit
Organisation
512Mx8
U(cc)
1.5 V
Package
BGA78
T(a)MIN
0 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?