Cart

AS4C512M8D3A-12BCN

ALLIANCE

DDR3 SDRAM 4Gb 512Mx8 800MHz
Supplier: Alliance Memory
Matchcode: AS4C512M8D3A-12BCN
Rutronik No.: ICDRAM1822
Unit Pack: 220
MOQ: 2200
package: BGA78
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
10.74 $
23,628.00 $

Parameter

Density
4G bit
Organisation
512Mx8
U(cc)
1.5 V
Package
BGA78
T(a)MAX
95 C°
T(a)MIN
0 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?