Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. DRAM
  5. Alliance Memory DRAM
Please login for custom pricing, delivery terms and real time stock information

AS4C512M8D3-12BCN

ALLIANCE
ALLIANCE AS4C512M8D3-12BCN

image shown is a representation only

AS4C512M8D3-12BCN

Description: DDR3 SDRAM 4Gb 512Mx8 800MHz Supplier: Alliance Memory Matchcode: AS4C512M8D3-12BCN Rutronik No.: ICDRAM1663 Unit Pack: 220 MOQ: 2200 package: BGA78 Packaging: TRAY
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Density
4G bit
Organisation
512Mx8
U(cc)
1.5 V
Package
BGA78
T(a)MAX
95 C°
T(a)MIN
0 C°
Data Rate
1600Mbps
Clock Frequency
800M Hz
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
Supplier Lead time
54 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 29.11.2016
8,41 $
18.502,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Alternatives

INSIGNIS Technology Corporation
INSIGNIS NDL48PFQ-8KET

NDL48PFQ-8KET

Semiconductors
  • DDR3L 4Gb 512Mx8 800MHz 95°C
  • package: BGA78
  • Packaging: TRAY
INSIGNIS Technology Corporation
INSIGNIS NDL48PFQ-8KET TR

NDL48PFQ-8KET TR

Semiconductors
  • DDR3L 4Gb 512Mx8 800MHz 95°C
  • package: BGA78
  • Packaging: REEL
NANYA
NANYA NT5CC512M8DN-DII

NT5CC512M8DN-DII

Semiconductors
  • DDR3L 4Gb 512Mx8 800MHz...
  • package: BGA78
  • Packaging: REEL
Zentel Japan
ZENTEL A3T4GF30CBF-HP

A3T4GF30CBF-HP

Semiconductors
  • DDR3 ECC DRAM 4Gb 512Mx8 FBGA
  • package: FBGA78
  • Packaging: TRAY
NANYA
NANYA NT5CC512M8EQ-EK

NT5CC512M8EQ-EK

Semiconductors
  • DDR3L 4Gb 512Mx8 933MHz...
  • package: BGA78
  • Packaging: REEL
Best Choice
INSIGNIS Technology Corporation
INSIGNIS NDL48PFQ-8KIT

NDL48PFQ-8KIT

Semiconductors
  • DDR3L 4Gb 512Mx8 800MHz 95°C
  • package: BGA96
  • Packaging: TRAY
Best Choice
NANYA
NANYA NT5CC512M8EQ-EKI

NT5CC512M8EQ-EKI

Semiconductors
  • DDR3L 4Gb 512Mx8 933MHz...
  • package: BGA78
  • Packaging: TRAY
NANYA
NANYA NT5CC512M8EQ-EK

NT5CC512M8EQ-EK

Semiconductors
  • DDR3L 4Gb 512Mx8 933MHz...
  • package: BGA78
  • Packaging: TRAY
INSIGNIS Technology Corporation
INSIGNIS NDQ48PFQ-8NET

NDQ48PFQ-8NET

Semiconductors
  • DDR4 4Gb 512Mx8 1200MHz 95°C
  • package: BGA96
  • Packaging: TRAY
INSIGNIS Technology Corporation
INSIGNIS NDQ48PFQ-7NET

NDQ48PFQ-7NET

Semiconductors
  • DDR4 4Gb 512Mx8 1200MHz 95°C
  • package: BGA96
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message