Cart

AS4C32M16SM-7TCN

ALLIANCE

SDRAM 512Mb 32Mx16 133MHz NCNR
Supplier: Alliance Memory
Matchcode: AS4C32M16SM-7TCN
Rutronik No.: ICDRAM1680
Unit Pack: 108
MOQ: 1000
package: TSOP54
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
11.13 $
12,020.40 $
Article with this quantity is not orderable.

Parameter

Density
512M bit
Organisation
32Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
70 °C
T(A) min
0 °C
Refresh
8K bit
Clock frequency
133M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?