AS4C32M16SC-7TIN
AS4C32M16SC-7TIN
Description:
SDRAM 512Mb 32Mx16 143MHz TSOP
Supplier:
Alliance Memory
Matchcode:
AS4C32M16SC-7TIN
Rutronik No.:
ICDRAM2191
Unit Pack:
1
MOQ:
1
package:
TSOP54
Packaging:
TRAY
Find Alternatives
Datasheet
- Density
- 512M bit
- Organisation
- 32Mx16
- U (cc)
- 3.3 V
- Package
- TSOP54
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 143M Hz
- Package Width
- 400 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks