Cart

AS4C32M16MD1-5BCN

ALLIANCE

Mobile DDR 512Mb 32Mx16 200MHz
Supplier: Alliance Memory
Matchcode: AS4C32M16MD1-5BCN
Rutronik No.: ICDRAM1691
Unit Pack: 160
MOQ: 1600
package: BGA60
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.25 $
6,800.00 $

Parameter

Density
512M bit
Organisation
32Mx16
U (cc)
1.8 V
Package
BGA60
T(A) max
85 °C
T(A) min
-30 °C
Clock frequency
200M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?