Cart

AS4C32M16D1-5TCN

ALLIANCE

DDR-SDRAM 512Mb 32Mx16 200MHz
Supplier: Alliance Memory
Matchcode: AS4C32M16D1-5TCN
Rutronik No.: ICDRAM1567
Unit Pack: 108
MOQ: 1080
package: TSOP66
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2015
2.62 $
2,829.60 $
Article with this quantity is not orderable.

Parameter

Density
512M bit
Organisation
32Mx16
U (cc)
2.5 V
Package
TSOP66
T(A) max
70 °C
T(A) min
0 °C
Clock frequency
200M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?