Cart

AS4C256M8D3-12BIN

ALLIANCE

DDR3 SDRAM 2Gb 256Mx8 800MHz
Supplier: Alliance Memory
Matchcode: AS4C256M8D3-12BIN
Rutronik No.: ICDRAM1818
Unit Pack: 242
MOQ: 2420
package: BGA78
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 11/29/2016
5.45 $
13,189.00 $
Article with this quantity is not orderable.

Parameter

Density
2G bit
Organisation
256Mx8
U(cc)
1.5 V
Package
BGA78
T(a)MAX
95 C°
T(a)MIN
-40 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?