AS4C256M16D3LC-12BCNTR
AS4C256M16D3LC-12BCNTR
Description:
DDR3L SDRAM 4Gb 256Mx16 800MHz
Supplier:
Alliance Memory
Matchcode:
AS4C256M16D3LC-12BCNTR
Rutronik No.:
ICDRAM2480
Unit Pack:
2500
MOQ:
2500
package:
BGA96
Packaging:
REEL
Find Alternatives
Datasheet
- Density
- 4G bit
- Organisation
- 256Mx16
- U(cc)
- 1.35 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks