Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. DRAM
  5. Alliance Memory DRAM
Please login for custom pricing, delivery terms and real time stock information

AS4C256M16D3C-12BCN

ALLIANCE
ALLIANCE AS4C256M16D3C-12BCN

image shown is a representation only

AS4C256M16D3C-12BCN

Description: DDR3 SDRAM 4Gb 256Mx16 800MHz Supplier: Alliance Memory Matchcode: AS4C256M16D3C-12BCN Rutronik No.: ICDRAM2199 Unit Pack: 1 MOQ: 209 package: BGA96 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Density
4G bit
Organisation
256Mx16
U(cc)
1.5 V
Package
BGA96
T(a)MAX
95 C°
T(a)MIN
0 C°
Data Rate
1600Mbps
Clock Frequency
800M Hz
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks

Request or order:

Please login
36,27 $
7.580,43 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INSIGNIS Technology Corporation
INSIGNIS NDL46PFP-8KET

NDL46PFP-8KET

Semiconductors
  • DDR3L 4Gb 256Mx16 800MHz 95°C
  • package: BGA96
  • Packaging: TRAY
Best Choice
Zentel Japan
ZENTEL A3T4GF40BBF-JR

A3T4GF40BBF-JR

Semiconductors
  • DDR3 4Gb 256Mx16 1066MHz BGA96
  • package: BGA96
  • Packaging: TRAY
Best Choice
INSIGNIS Technology Corporation
INSIGNIS NDL46PFP-8KET TR

NDL46PFP-8KET TR

Semiconductors
  • DDR3L 4Gb 256Mx16 800MHz 95°C
  • package: BGA96
  • Packaging: REEL
INSIGNIS Technology Corporation
INSIGNIS NDL46PFP-8KIT

NDL46PFP-8KIT

Semiconductors
  • DDR3L 4Gb 256Mx16 800MHz 95°C
  • package: BGA96
  • Packaging: TRAY
INSIGNIS Technology Corporation
INSIGNIS NDL46PFP-8KIT TR

NDL46PFP-8KIT TR

Semiconductors
  • DDR3L 4Gb 256Mx16 800MHz 95°C
  • package: BGA96
  • Packaging: REEL
NANYA
NANYA NT5CB256M16ER-FL

NT5CB256M16ER-FL

Semiconductors
  • DDR3 4Gb 256Mx16 1067MHz BGA96
  • package: BGA96
  • Packaging: REEL
Best Choice
INSIGNIS Technology Corporation
INSIGNIS NDQ46PFP-7NET

NDQ46PFP-7NET

Semiconductors
  • DDR4 4Gb 256Mx16 1200MHz 95°C
  • package: BGA96
  • Packaging: TRAY
Best Choice
Zentel Japan
ZENTEL A3T4GF40CBF-HP

A3T4GF40CBF-HP

Semiconductors
  • DDR3 ECC 4Gb 256Mx16 FBGA96
  • package: FBGA96
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT M15T4G16256A-DEBG2S

M15T4G16256A-DEBG2S

Semiconductors
  • DDR3L 4Gb x16 933MHz BGA96
  • package: BGA96
  • Packaging: TRAY
Best Choice
NANYA
NANYA NT5CC256M16ER-EK

NT5CC256M16ER-EK

Semiconductors
  • DDR3 4Gb 256Mx16 933MHz BGA96
  • package: BGA96
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message