Cart

AS4C128M8D3B-12BCN

ALLIANCE

DDR3 SDRAM 1Gb 128Mx8 800MHz
Supplier: Alliance Memory
Matchcode: AS4C128M8D3B-12BCN
Rutronik No.: ICDRAM1967
Unit Pack: 242
MOQ: 2500
package: BGA78
Packaging: TRAY
On request
3.61 $
9,609.82 $

Parameter

Density
1G bit
Organisation
128Mx8
U(cc)
1.5 V
Package
BGA78
T(a)MAX
95 C°
T(a)MIN
0 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?