Cart

USB-4761-BE

ADVANTECH USB-4761-BE

image shown is a representation only

ADVANTECH

8ch Relay & 8ch DI USB Module
Supplier: Advantech
Matchcode: USB-4761-BE
Rutronik No.: DISBOA1867
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
221.93 $
221.93 $

Prices

1 221.93 $
2 217.90 $
3 215.87 $
5 213.86 $
8 209.82 $

Parameter

Type
N
Bus type
Y
Slot bracket
N Y/N
Bracket size
N
Interfaces
N
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?