Cart

SQF-SHMM2-32G-S9C

ADVANTECH

mSATA 32GB MLC
Supplier: Advantech
Matchcode: SQF-SHMM2-32G-S9C
Rutronik No.: DISCAR4435
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
53.57 $
53.57 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
MSATA
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?