Cart

SQF-S10S2-2G-S9C

ADVANTECH

CFast 630 2GB SLC
Supplier: Advantech
Matchcode: SQF-S10S2-2G-S9C
Rutronik No.: DISCAR4630
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?