Cart

SOM-7562F2-S6A1E

ADVANTECH SOM-7562F2-S6A1E

image shown is a representation only

ADVANTECH

COMe mini N450 2GB Flash
Supplier: Advantech
Matchcode: SOM-7562F2-S6A1E
Rutronik No.: DISBOA1833
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2016
397.87 $
397.87 $
Obsolete article with this quantity is not orderable.

Parameter

Form factor
COME MINI
COMe type
TYPE 1
System chipset
ICH8M
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR2
Memory sockets
ONBOARD
Max.memory size
0.5 GB
Onboard flash
2GB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
N Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?