Cart

SOM-6894C5-S9A1E

ADVANTECH SOM-6894C5-S9A1E

image shown is a representation only

ADVANTECH

COMe Compact Core i5-4300U
Supplier: Advantech
Matchcode: SOM-6894C5-S9A1E
Rutronik No.: DISBOA2683
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
1,121.48 $
1,121.48 $

Prices

1 1,121.48 $
2 1,101.08 $
4 1,090.89 $
6 1,080.69 $
9 1,060.30 $

Parameter

Form factor
COME COMPA
COMe type
TYPE 6
System chipset
i5-4300U
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
2X SO-DIMM
Max.memory size
16 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
N Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?